3RX95010BA00

Siemens
982-3RX95010BA00
3RX95010BA00

Mfr.:

Description:
Power Supplies - DIN Rail Mount ASI PS,115/230VAC SUPPLY,3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
703,87 € 703,87 €
641,62 € 6.416,20 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
14.4 W
85 VAC to 253 VAC
1 Output
30 VDC
3 A
125 mm (4.921 in)
50 mm (1.969 in)
125 mm (4.921 in)
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS