3RW59830FF00

Siemens
982-3RW59830FF00
3RW59830FF00

Mfr.:

Description:
Motor & Motor Drive Accessories Fan 3RW55/52 sz1-3

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,58 € 248,58 €
246,61 € 2.466,10 €
245,94 € 6.148,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor & Motor Drive Accessories
RoHS:  
Motor Drive Accessories
Fan
3RW5
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Motor Drive Type: Accessory, Fan
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RW5983-0FF00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

SIRIUS 3RW5 Soft Starters

Siemens SIRIUS 3RW5 Soft Starters are high-performance soft starters that feature communication via Profibus, Profinet, Ethernet, and Modbus to ensure reliable operation. These starters are designed for a soft start and soft stop of three-phase motors and provide cost-effective solutions. The SIRIUS 3RW5 soft starters reliably prevent mechanical stress and line voltage dips that can cause problems in the machine or power supply system. These starters are an ideal alternative to star-delta starters and cover all drive types. The SIRIUS 3RW5 soft starters with modern hybrid switching technology offer user-friendly, efficient switching for long-term and energy-saving use.

FEATURED PRODUCTS
SIEMENS