3RW55263HA04

Siemens
982-3RW55263HA04
3RW55263HA04

Mfr.:

Description:
Soft Starters 3RW55 480V 77A 24V spring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.669,64 € 3.669,64 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Soft Starters
RoHS:  
75 kW
77 A
3 Phase
IP00, IP20
3RW5
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Features: Spring-type Terminals Analog Output
Motor Drive Type: Soft Starter
Operating Supply Voltage: 200 VAC to 480 VAC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RW5526-3HA04
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170

FEATURED PRODUCTS
SIEMENS