3RW52161TC15

Siemens
982-3RW52161TC15
3RW52161TC15

Mfr.:

Description:
Soft Starters 3RW52 600V 32A 110-250V screw therm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.193,77 € 2.193,77 €
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Soft Starters
RoHS:  
30 kW
32 A
3 Phase
IP20
3RW5
Brand: Siemens
Features: Screw Terminals Thermistor Input
Motor Drive Type: Soft Starter
Operating Supply Voltage: 200 VAC to 600 VAC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RW5216-1TC15
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RW5 Soft Starters

Siemens SIRIUS 3RW5 Soft Starters are high-performance soft starters that feature communication via Profibus, Profinet, Ethernet, and Modbus to ensure reliable operation. These starters are designed for a soft start and soft stop of three-phase motors and provide cost-effective solutions. The SIRIUS 3RW5 soft starters reliably prevent mechanical stress and line voltage dips that can cause problems in the machine or power supply system. These starters are an ideal alternative to star-delta starters and cover all drive types. The SIRIUS 3RW5 soft starters with modern hybrid switching technology offer user-friendly, efficient switching for long-term and energy-saving use.

FEATURED PRODUCTS
SIEMENS