3RW40282TB05

Siemens
982-3RW40282TB05
3RW40282TB05

Mfr.:

Description:
Soft Starters 3RW40 S0 38A 600V 24V spring therm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.688,84 € 2.688,84 €
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Soft Starters
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536504000

FEATURED PRODUCTS
SIEMENS