3RV27425CD10

Siemens
982-3RV27425CD10
3RV27425CD10

Mfr.:

Description:
Circuit Breakers Circuit breaker UL489 20 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
825,64 € 825,64 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
3RV2
Circuit Breakers
System Protection
20 A
690 VAC
3 Pole
Rotary
- 20 C
+ 60 C
Non-Illuminated
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 170 mm
Length: 70 mm
Mounting Style: Snap-on
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: SIRIUS
Width: 176 mm
Part # Aliases: 3RV2742-5CD10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536304000

FEATURED PRODUCTS
SIEMENS