3RV23314UC10

Siemens
982-3RV23314UC10
3RV23314UC10

Mfr.:

Description:
Circuit Breakers CIRCUIT-BREAKER S2 40A SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
485,37 € 485,37 €
456,13 € 2.280,65 €
446,86 € 4.468,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
RoHS:  
3RV2
Circuit Breakers
Starter Combination
40 A
690 VAC
3 Pole
Rotary
- 20 C
+ 60 C
Non-Illuminated
Brand: Siemens
Height: 140 mm
Length: 55 mm
Mounting Style: Snap-on
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: SIRIUS
Width: 149 mm
Part # Aliases: 3RV2331-4UC10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV2 Circuit Breakers

Siemens SIRIUS 3RV2 Circuit Breakers are motor starter protectors that reliably protect equipment during a short circuit. When a short-circuit event (>13 times the rated current) occurs, the short-circuit releases isolate the faulty load feeder from the power supply within milliseconds. This quick response avoids fire damage and other significant harm to components. Siemens SIRIUS 3RV2 Circuit Breakers feature a lockable operating mechanism for manual closing/opening that prevents unauthorized access and ensures trouble-free operation. These motor starter protectors come in various sizes and are designed for flexible assembly using screw and spring-type terminals. These circuit breakers cover all the tasks of protecting motors, starters, transformers, and UL 489 applications.

FEATURED PRODUCTS
SIEMENS