3RV19911AA0

Siemens
982-3RV19911AA0
3RV19911AA0

Mfr.:

Description:
Contactor Accessories AUX. SWITCH,250V AC/DC 1 SIGNALING CHAN
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,80 € 110,80 €
106,29 € 1.062,90 €
103,97 € 2.599,25 €
101,00 € 5.050,00 €
98,38 € 9.838,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
RoHS:  
Brand: Siemens
Product Type: Contactor Accessories
Series: 3RV1
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 3RV1991-1AA0
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
8536509065
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.