3RV19763AP3

Siemens
982-3RV19763AP3
3RV19763AP3

Mfr.:

Description:
Motor & Motor Drive Accessories MTRIZED OPERATING MECH WITH SPRIN

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.483,29 € 1.483,29 €
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
Motorized Operating Mechanism
3RV1
Brand: Siemens
Motor Drive Type: Accessory, Motorized Operating Mechanism
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RV1976-3AP3
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
8536490065
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.

FEATURED PRODUCTS
SIEMENS