3RV19351B

Siemens
982-3RV19351B
3RV19351B

Mfr.:

Description:
Circuit Breaker Accessories MSP S2 BUS FOR 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,11 € 86,11 €
80,00 € 400,00 €
76,44 € 764,40 €
70,63 € 3.531,50 €
68,65 € 6.865,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
RoHS:  
3RV1
Busbars
3 Phase Busbar
Brand: Siemens
Current Rating: 108 A
For Use With: 3RV2
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Voltage Rating: 690 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.