3RV19331DA00

Siemens
982-3RV19331DA00
3RV19331DA00

Mfr.:

Description:
Wall Mounted Panel Enclosures MSP S2 PLS ENCL,IP55 INS. 82MM BLK HAN

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,73 € 237,73 €
235,00 € 1.175,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Molded
Plastic
150 mm
181 mm
250 mm
IP55
3RV1
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product: Enclosures
Factory Pack Quantity: 1
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.

FEATURED PRODUCTS
SIEMENS