3RV19231FA00

Siemens
982-3RV19231FA00
3RV19231FA00

Mfr.:

Description:
Wall Mounted Panel Enclosures MSP S0 PLS ENCL IP55 INSIDE 54MM RED HAN

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,80 € 90,80 €
85,05 € 425,25 €
82,43 € 824,30 €
81,92 € 2.048,00 €
81,29 € 4.064,50 €
81,00 € 8.100,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Molded
Plastic
85 mm
126 mm
155 mm
IP55
3RV1
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180

FEATURED PRODUCTS
SIEMENS