3RV19152AB

Siemens
982-3RV19152AB
3RV19152AB

Mfr.:

Description:
Circuit Breaker Accessories RV 2 LINE SIDE FEEDER 55MM SPACING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,90 € 44,90 €
39,57 € 197,85 €
36,60 € 366,00 €
31,65 € 1.582,50 €
29,67 € 2.967,00 €
27,69 € 6.922,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
RoHS:  
3RV1
Busbars
3 Phase Busbar
Brand: Siemens
Current Rating: 63 A
For Use With: S0, S00
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.