3RV19151DB

Siemens
982-3RV19151DB
3RV19151DB

Mfr.:

Description:
Circuit Breaker Accessories MSP 3RV 5 LINE SIDE FEEDER 45MM SPACING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,69 € 63,69 €
62,48 € 312,40 €
54,58 € 545,80 €
50,96 € 2.548,00 €
48,62 € 4.862,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
RoHS:  
3RV1
Busbars
3 Phase Busbar
Brand: Siemens
Current Rating: 63 A
For Use With: S0, S00
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.