3RV10110KA15

Siemens
982-3RV10110KA15
3RV10110KA15

Mfr.:

Description:
Circuit Breakers MSP,S00,.09-1.25A,SCREW,TRANS.AUX.1NO/1N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,18 € 371,18 €
345,94 € 1.729,70 €
335,80 € 3.358,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
3RV1
Circuit Breakers
Motor Protection
1.25 A
690 VAC
3 Pole
Toggle
- 20 C
+ 60 C
Non-Illuminated
Brand: Siemens
Height: 90 mm
Length: 45 mm
Mounting Style: Snap-on
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: SIRIUS
Width: 75 mm
Part # Aliases: 3RV1011-0KA15
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.

FEATURED PRODUCTS
SIEMENS