3RV10110GA15

Siemens
982-3RV10110GA15
3RV10110GA15

Mfr.:

Description:
Circuit Breakers CIRCUIT-BREAKER, SIZE S00,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,62 € 337,62 €
293,97 € 1.469,85 €
286,24 € 2.862,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
3RV1
Circuit Breaker
Motor Protection
630 mA
690 VAC
3 Pole
Toggle
- 20 C
+ 60 C
Non-Illuminated
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 90 mm
Length: 45 mm
Mounting Style: Snap-on
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: SIRIUS
Width: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.

FEATURED PRODUCTS
SIEMENS