3RV10110BA10

Siemens
982-3RV10110BA10
3RV10110BA10

Mfr.:

Description:
Circuit Breakers MSP,GROUP TAP,S00,CL10,0.14-0.2A,SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,62 € 267,62 €
246,88 € 1.234,40 €
238,04 € 2.380,40 €
226,64 € 11.332,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
RoHS:  
3RV1
Circuit Breakers
Motor Protection
200 mA
690 VAC
3 Pole
Toggle
- 20 C
+ 60 C
Non-Illuminated
Brand: Siemens
Height: 90 mm
Length: 45 mm
Mounting Style: Snap-on
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: SIRIUS
Width: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.

FEATURED PRODUCTS
SIEMENS