3RT20453SP30

Siemens
982-3RT20453SP30
3RT20453SP30

Mfr.:

Description:
Contactors - Electromechanical Contactor. AC-3. 80 A/400 V/60

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.169,10 € 1.169,10 €
1.149,08 € 11.490,80 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
RoHS:  
1 Form B (SPST-NC)
75 VAC to 280 VAC, 75 VDC to 280 VDC
80 A
AC/DC Type
690 VAC
3RT2
Brand: Siemens
Coil Termination: Spring
Contact Termination: Spring
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 140 mm
IP Rating: IP20
Length: 70 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Width: 152 mm
Part # Aliases: 3RT2045-3SP30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.