3RT20451NB34

Siemens
982-3RT20451NB34
3RT20451NB34

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR,AC3:37KW,2NO+2NC,20-33VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
841,27 € 841,27 €
804,78 € 8.047,80 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
2 NO + 2 NC
20 VAC/DC to 33 VAC/DC
80 A
400 VAC
3RT2
Brand: Siemens
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 140 mm
Length: 195 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Type: Power Contactor
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410045
ECCN:
EAR99