3RT19564EA2

Siemens
982-3RT19564EA2
3RT19564EA2

Mfr.:

Description:
Contactor Accessories CONTACTOR FINGERSAFE COVERS 3RT1_5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,17 € 42,17 €
38,22 € 382,20 €
36,49 € 912,25 €
35,23 € 1.761,50 €
34,02 € 3.402,00 €
32,48 € 8.120,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
RoHS:  
Terminal Cover
3RB2, 3RT1, 3RW405, 3RW442, 3RW443, 3RW507
Brand: Siemens
Product Type: Contactor Accessories
Series: 3RT1
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RT1 Contactors with Failsafe Control

Siemens SIRIUS 3RT1 Contactors with Failsafe Control differ from other contactors by including safe wiring to the top. 3RT1 offers a power range from 55kW to 250kW in Sizes S6 to S12, enriching the SIRIUS modular system for safety solutions. Siemens 3RT1 Contactors feature an integrated failsafe PLC-input, resolving the problem of big contactors being unable to connect directly to the outputs of a failsafe PLC.

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.