3RT19561CC00

Siemens
982-3RT19561CC00
3RT19561CC00

Mfr.:

Description:
Industrial Surge Protectors CONTACTOR RC S6-10-12 48V-127VAC/24-70DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,73 € 81,73 €
79,64 € 796,40 €
78,11 € 1.952,75 €
75,93 € 7.593,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Surge Protectors
RoHS:  
RC Element
Panel Mount
Screw
48 VAC to 127 VAC, 70 VDC to 150 VDC
- 25 C
+ 60 C
3RT1
Brand: Siemens
For Use With: 3RT1 S6, S10, S12
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.

FEATURED PRODUCTS
SIEMENS