3RT19557A

Siemens
982-3RT19557A
3RT19557A

Mfr.:

Description:
Contactor Accessories ARCING CHAMBER FOR MOD.S6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
386,52 € 386,52 €
369,58 € 3.695,80 €
363,35 € 9.083,75 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
RoHS:  
Arc Chute
3RT1055
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Contactor Accessories
Series: 3RT1
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318160030

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.