3RT19262FL31

Siemens
982-3RT19262FL31
3RT19262FL31

Mfr.:

Description:
Time Delay & Timing Relays TIMER, OFF-DELAY,240V,5-100SEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,79 € 182,79 €
182,78 € 1.827,80 €
180,87 € 4.521,75 €
178,94 € 8.947,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Time Delay & Timing Relays
RoHS:  
None
Screw
1 Form C (SPDT-NO, NC)
200 VAC to 240 VAC, 200 VDC to 240 VDC
5 s to 100 s
3 A
33 mm
73 mm
46 mm
3RT1
Brand: Siemens
IP Rating: IP20
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.