3RT10652AB36

Siemens
982-3RT10652AB36
3RT10652AB36

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR S10 23-26VUC 2NC/2NO CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.742,37 € 1.742,37 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
RoHS:  
2 Form A (DPST-NO), 2 Form B (DPST-NC)
23 VAC to 26 VAC, 23 VDC to 26 VDC
265 A
AC/DC Type
690 VAC
3RT1
Brand: Siemens
Coil Termination: Spring
Contact Termination: Spring
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 210 mm
IP Rating: IP00, IP20
Length: 145 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Width: 202 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99