3RT10646AP363PA0

Siemens
982-3RT10646AP363PA0
3RT10646AP363PA0

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR, 110KW/400V/AC-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.333,74 € 1.333,74 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
2 NO + 2 NC
240 VAC/DC
275 A
400 VAC
3RT1
Brand: Siemens
Contact Termination: Screw
Height: 210 mm
IP Rating: IP00, IP20
Length: 202 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Type: Power Contactor
Width: 145 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.