3RR21412AW30

Siemens
982-3RR21412AW30
3RR21412AW30

Mfr.:

Description:
Industrial Relays CURRENT MONITR S00 1.6-16A 24-240VUC SPG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,30 € 235,30 €
227,85 € 2.278,50 €
225,24 € 5.631,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Relays
RoHS:  
Panel Mount
Monitoring Relay
Current Monitor
Push-In
SPDT
16 A
Push-In
24 VAC to 240 VAC, 24 VDC to 240 VDC
16 A
IP20
3RR2
45 mm
80 mm
90 mm
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: SIRIUS
Part # Aliases: 3RR2141-2AW30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080

FEATURED PRODUCTS
SIEMENS