3RP25052RW30

Siemens
982-3RP25052RW30
3RP25052RW30

Mfr.:

Description:
Time Delay & Timing Relays T-REL. MULTIFUNC. 2 POS. DRIV. CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,25 € 337,25 €
300,24 € 3.002,40 €
284,77 € 7.119,25 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Time Delay & Timing Relays
LED
Screw
2 CO
24 VAC to 240 VAC, 24 VDC to 240 VDC
0.05 s to 100 h
3 A
22.5 mm
90 mm
100 mm
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080