3RK32511AA10

Siemens
982-3RK32511AA10
3RK32511AA10

Mfr.:

Description:
Safety Controllers MSS exp. Mod., 4/8 F-RO, screw term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.055,02 € 1.055,02 €
1.042,30 € 10.423,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Safety Controllers
RoHS:  
8 Output
24 V
24 V
DIN Rail Mount
124 mm x 102 mm x 22.5 mm
Analogue / Digital: Digital
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Display Type: None
IP Rating: IP20
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 3RK3251-1AA10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170

FEATURED PRODUCTS
SIEMENS