3RK19021NB50

Siemens
982-3RK19021NB50
3RK19021NB50

Mfr.:

Description:
Specialised Cables CABLE,PREFAB,2XM12 ANG 3-CORE,SHLD,5M,B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,52 € 117,52 €
117,51 € 2.937,75 €
109,07 € 5.453,50 €
109,06 € 10.906,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Specialised Cables
Bus Cables
PROFIBUS
M12
M12
5 m
B Coded
60 VAC, 60 VDC
Violet
4 A
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 3RK1902-1NB50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS