3RK12000CE000AA2

Siemens
982-3RK12000CE000AA2
3RK12000CE000AA2

Mfr.:

Description:
I/O Modules AS-I SEN MOD,4 IN,200 MA,2-WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
570,25 € 570,25 €
558,64 € 5.586,40 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: I/O Modules
RoHS:  
Digital Input Modules
20 V to 30 V
5 mA
24 V
Screw
Brand: Siemens
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8538903000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.