3RH21221BD40

Siemens
982-3RH21221BD40
3RH21221BD40

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR RELAY 2NO+2NC DC 42V SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,42 € 140,42 €
138,44 € 1.384,40 €
137,31 € 3.432,75 €
135,41 € 6.770,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
RoHS:  
2 Form A (DPST-NO), 2 Form B (DPST-NC)
42 VDC
10 A
DC Type
690 VAC
Brand: Siemens
Coil Termination: Screw
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 57.5 mm
IP Rating: IP20
Length: 45 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 73 mm
Part # Aliases: 3RH2122-1BD40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065