3RF34031BD24

Siemens
982-3RF34031BD24
3RF34031BD24

Mfr.:

Description:
Contactors - Solid State SS CONTACTOR 3.8A 48-480VDC,230VAC REV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,07 € 510,07 €
487,95 € 4.879,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
RoHS:  
Chassis Mount
3.8 A
48 VAC to 480 VAC
110 VAC to 230 VAC
- 25 C
+ 60 C
45 mm
113.8 mm
95 mm
3RF3
Brand: Siemens
Contact Form: 2 Form A (DPST-NO)
IP Rating: IP20
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: SIRIUS
Type: Instantaneous Switching
Part # Aliases: 3RF3403-1BD24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RF34 Solid-State Contactors

Siemens SIRIUS 3RF34 Solid-State Contactors are designed for switching motors and offer 3-phase operation for direct-on-line starting. These devices are ideal for frequently switching AC drives up to 7.5 kW and reversing up to 3kW. The 3RF34 solid-state contactors are equipped with a 2-phase control, ideal for typical motor current circuits that do not connect to the neutral conductor. These devices are fully insulated and can be mounted directly on SIRIUS motor starter protectors, overload relays, and current monitoring relays, enabling very simple integration into motor feeders. The 3RF34 contactors are available in two versions: SIRIUS 3RF34xBB 3-pole solid-state contactors and SIRIUS 3RF34xBD 3-pole solid-state reversing contactors. These SIRIUS 3RF34 solid-state contactors are ideal for load feeders.

FEATURED PRODUCTS
SIEMENS