3RF24501AC55

Siemens
982-3RF24501AC55
3RF24501AC55

Mfr.:

Description:
Contactors - Solid State SS CONT,50A,48-600V,3P,230VAC,ZP,SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,19 € 642,19 €
614,47 € 6.144,70 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
RoHS:  
Chassis Mount
50 A
48 VAC to 600 VAC
180 VAC to 230 VAC
- 25 C
+ 60 C
119.5 mm
130 mm
150 mm
3RF4
Brand: Siemens
Contact Form: 3 Form A (3PST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: SIRIUS
Type: Zero-point Switching
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS