3RF24201AC35

Siemens
982-3RF24201AC35
3RF24201AC35

Mfr.:

Description:
Contactors - Solid State SOLID-STATE CONTACTOR 3-PHASE 3RF2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
441,31 € 441,31 €
437,13 € 4.371,30 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
RoHS:  
Chassis Mount
22 A
48 VAC to 600 VAC
90 VAC to 125 VAC
- 25 C
+ 60 C
74.5 mm
119.5 mm
100 mm
3RF4
Brand: Siemens
Contact Form: 3 Form A (3PST-NO)
IP Rating: IP20
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: SIRIUS
Type: Zero-point Switching
Part # Aliases: 3RF2420-1AC35
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RF4 Solid-State Switching Devices

Siemens SIRIUS 3RF4 Solid-State Switching Devices provide wear-free and noiseless switching of motors. The series is designed for frequently switching on/off AC drives up to 7.5kW and for reversing up to 3.0kW. These Siemens solid-state switching devices are fully insulated and can be mounted directly onto motor starter protectors, overload relays, and SIRIUS current monitoring relays. 3RF4 three-phase solid-state contactors are equipped with a two-phase control suitable for typical motor circuits without a connection to the neutral conductor. Siemens SIRIUS 3RF4 switching devices with a width of 45mm cover motors up to 2.2kW, and those with a width of 90mm cover motors up to 3kW.

FEATURED PRODUCTS
SIEMENS