3RF23201BA22

Siemens
982-3RF23201BA22
3RF23201BA22

Mfr.:

Description:
Contactors - Solid State 24/230V,22MM SSIS CON,20A,SCRW,110/230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,16 € 186,16 €
180,47 € 1.804,70 €
179,23 € 4.480,75 €
177,56 € 8.878,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
RoHS:  
Chassis Mount
20 A
24 VAC to 230 VAC
110 VAC to 230 VAC
- 25 C
+ 60 C
22.5 mm
120 mm
95 mm
3RF2
Brand: Siemens
Contact Form: 1 Form A (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: SIRIUS
Type: Instantaneous Switching
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065

FEATURED PRODUCTS
SIEMENS