3RF23101BA24

Siemens
982-3RF23101BA24
3RF23101BA24

Mfr.:

Description:
Contactors - Solid State 230/460V,22MM SSIS CON,10A,SCRW,110/230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,06 € 192,06 €
186,19 € 1.861,90 €
184,91 € 4.622,75 €
183,18 € 9.159,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
RoHS:  
Chassis Mount
10.5 A
48 VAC to 460 VAC
110 VAC to 230 VAC
- 25 C
+ 60 C
22.5 mm
88 mm
95 mm
3RF2
Brand: Siemens
Contact Form: 1 Form A (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: SIRIUS
Type: Zero-point Switching
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065

FEATURED PRODUCTS
SIEMENS