3RF23101AA24

Siemens
982-3RF23101AA24
3RF23101AA24

Mfr.:

Description:
Contactors - Solid State 230/460V,22MM SSZP CON,10A,SCRW,110/230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,28 € 194,28 €
184,13 € 1.841,30 €
180,79 € 4.519,75 €
177,91 € 8.895,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
RoHS:  
Chassis Mount
10.5 A
48 VAC to 460 VAC
110 VAC to 230 VAC
- 25 C
+ 60 C
22.5 mm
88 mm
95 mm
3RF2
Brand: Siemens
Contact Form: 1 Form A (SPST-NO)
IP Rating: IP20
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: SIRIUS
Type: Zero-point Switching
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RF2 Solid-State Relays & Contactors

Siemens SIRIUS 3RF2 Solid-State Relays (SSRs) are suitable for surface mounting on existing cooling surfaces. 3RF2 SSRs, which do not include a heat sink, provide quick and easy mounting with two screws. The capacity reaches up to 88A on resistive loads, depending on the heat sink. The SSRs come in single-phase relays with a width of 22.5mm or 45mm or a three-phase relay with a width of 45mm. Siemens SIRIUS 3RF2 Solid-State Contactors feature an integrated heat sink and are available in a single-phase version with currents up to 70A or a three-phase version with currents up to 50A.

FEATURED PRODUCTS
SIEMENS