3RF22303AC45

Siemens
982-3RF22303AC45
3RF22303AC45

Mfr.:

Description:
Solid State Relays - SSRs SS RELAY,30A,48-600V,3P,4-30VDC,ZP,RT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,67 € 341,67 €
324,79 € 3.247,90 €
322,75 € 8.068,75 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Solid State Relays - SSRs
RoHS:  
Two Phase Relays
Zero-point Switching
Panel Mount
30 A
48 VAC to 600 VAC
2 Form A (DPST-NO)
4 VDC to 30 VDC
- 25 C
+ 60 C
IP20
3RF2
45 mm
47 mm
95 mm
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS