3RF21501BA06

Siemens
982-3RF21501BA06
3RF21501BA06

Mfr.:

Description:
Solid State Relays - SSRs SS RELAY,22.5MM,50A,600V,600VAC,scw,inst

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,42 € 206,42 €
199,98 € 1.999,80 €
198,68 € 4.967,00 €
196,79 € 9.839,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
Zero-point Switching
Panel Mount
50 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
15 VDC to 24 VDC
- 25 C
+ 60 C
IP20
3RF2
45 mm
48 mm
58 mm
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: SIRIUS
Part # Aliases: 3RF2150-1BA06
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080

FEATURED PRODUCTS
SIEMENS