3RF20701AA04

Siemens
982-3RF20701AA04
3RF20701AA04

Mfr.:

Description:
Solid State Relays - SSRs SS RELAY,45MM,70A,460V,24VDC COIL,SCW ZP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,46 € 144,46 €
137,72 € 1.377,20 €
136,83 € 3.420,75 €
134,91 € 6.745,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
Zero-point Switching
Panel Mount
70 A
48 VAC to 460 VAC
1 Form A (SPST-NO)
15 VDC to 24 VDC
- 25 C
+ 60 C
IP20
3RF2
45 mm
48 mm
58 mm
Brand: Siemens
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RF2 Solid-State Relays & Contactors

Siemens SIRIUS 3RF2 Solid-State Relays (SSRs) are suitable for surface mounting on existing cooling surfaces. 3RF2 SSRs, which do not include a heat sink, provide quick and easy mounting with two screws. The capacity reaches up to 88A on resistive loads, depending on the heat sink. The SSRs come in single-phase relays with a width of 22.5mm or 45mm or a three-phase relay with a width of 45mm. Siemens SIRIUS 3RF2 Solid-State Contactors feature an integrated heat sink and are available in a single-phase version with currents up to 70A or a three-phase version with currents up to 50A.

FEATURED PRODUCTS
SIEMENS