3RB31134NB0

Siemens
982-3RB31134NB0
3RB31134NB0

Mfr.:

Description:
Solid State Relays - SSRs OVERLOAD S.S. CL5-30 S00 0.32-1.25A SCRW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,76 € 273,76 €
259,22 € 2.592,20 €
254,88 € 6.372,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Solid State Relays - SSRs
RoHS:  
Overload Relays
Motor Protection
Panel Mount
1 NO, 1 NC
IP20
3RB3
45 mm
73 mm
79 mm
Brand: Siemens
Contact Termination: Screw
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: SIRIUS
Part # Aliases: 3RB3113-4NB0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RB3 Electronic Overload Relays

Siemens SIRIUS 3RB3 Electronic Overload Relays feature a 0.1A to 115A seamless current range and are designed for inverse-time delayed protection of electrical loads under normal and heavy starting. The relays protect against excessive temperature rises due to overload, phase asymmetry, or phase failure. The 3RB31 electronic overload relays also allow internal ground fault detection. This fault detection feature provides protection of loads against incomplete ground faults due to damage to the insulation material, moisture, and condensed water. Siemens Sirius 3RB3 Electronic Overload Relays are suitable for operation with frequency converters and are manufactured in accordance with environmental guidelines and contain environmentally friendly and reusable materials. The devices comply with important worldwide standards and approvals.

FEATURED PRODUCTS
SIEMENS