3RB30261NB0

Siemens
982-3RB30261NB0
3RB30261NB0

Mfr.:

Description:
Solid State Relays - SSRs OVERLOAD S.S. CL10 S0 0.32-1.25A SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,77 € 165,77 €
157,73 € 1.577,30 €
155,03 € 3.875,75 €
151,52 € 7.576,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Solid State Relays - SSRs
RoHS:  
Overload Relays
Motor Protection
Panel Mount
1 NO, 1 NC
IP20
3RB3
45 mm
84 mm
87 mm
Brand: Siemens
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: SIRIUS
Part # Aliases: 3RB3026-1NB0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080

FEATURED PRODUCTS
SIEMENS