3RA65001EB43

Siemens
982-3RA65001EB43
3RA65001EB43

Mfr.:

Description:
Motor Starters REV COMP STARTER IO-LINK 24V 8-32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.830,24 € 1.830,24 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor Starters
RoHS:  
Reversing Starter
24 VAC, 24 VDC
32 A
15 kW
3 Phase
Compact
IP20
3RA6
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RA6500-1EB43
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065