3RA62502EP33

Siemens
982-3RA62502EP33
3RA62502EP33

Mfr.:

Description:
Motor Starters REV COMPACT STARTER 110-240V 8-32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.511,86 € 1.511,86 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor Starters
RoHS:  
Reversing Starter
240 VAC, 240 VDC
32 A
15 kW
3 Phase
Compact
IP20
3RA6
Brand: Siemens
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RA6250-2EP33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RA6 Compact Starters

Siemens SIRIUS 3RA6 Compact Starters combine the functions of a circuit breaker, a solid-state overload relay, and a contactor within a single enclosure. Designers can use these Siemenens SIRIUS compact starters in any application involving the direct starting of standard three-phase motors with a rating of up to 32A (15kW/400V). 3RA6 universal, weld-free motor feeders meet IEC/EN 60947-6-2 standards and are available as a direct or a reversing starter. The 3RA64/3RA65 compact starters can communicate via IO-Link.