3RA62501DB34

Siemens
982-3RA62501DB34
3RA62501DB34

Mfr.:

Description:
Motor Starters REV COMPACT STARTER 24V 3-12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.164,14 € 1.164,14 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor Starters
RoHS:  
Reversing Starter
24 VAC, 24 VDC
12 A
7.5 kW
3 Phase
Compact
IP20
3RA6
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RA6250-1DB34
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065