3RA29221A

Siemens
982-3RA29221A
3RA29221A

Mfr.:

Description:
Circuit Breaker Accessories STD MOUNTING RAIL ADAPTER SZ S00&S0 PK=5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,48 € 42,48 €
29,45 € 147,25 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
RoHS:  
3RA2
Adapter
Busbar
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 265 mm
Length: 45 mm
Product Type: Contactor Accessories
Factory Pack Quantity: 5
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 28.8 mm
Part # Aliases: 3RA2922-1A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).