3RA19622F

Siemens
982-3RA19622F
3RA19622F

Mfr.:

Description:
Contactor Accessories CONTACTOR WYE DELTA BASEPLAT S10 S10 S10
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,97 € 292,97 €
292,96 € 2.929,60 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
RoHS:  
Hardware
Base Plate
3RT1.6
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Contactor Accessories
Series: 3RA1
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3920100000

SIRIUS 3RA1 Contactor Accessories

Siemens 3RA1 Contactor Accessories provide an electrical and mechanical connection between 3RT1 contactors and 3RV1 circuit breakers via link rails. The motor starter protector and contactor are prewired and mechanically connected in pre-assembled assembly kits (link modules, wiring kits, and standard mounting rail or busbar adapters). The 3RA1 contactor accessories are available in 4 sizes: S00, S0, S2, and S3. These accessories can be supplied for direct start or reversing duty as a complete unit or single devices for self-assembly.