3LD34480TK51

Siemens
982-3LD34480TK51
3LD34480TK51

Mfr.:

Description:
Disconnect Switches Main switch 3-pole Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,56 € 286,56 €
272,26 € 2.722,60 €
272,24 € 6.806,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
3 Pole
Panel Mount
Screw
Knob
63 A
690 VAC
- 25 C
+ 55 C
IP65
Brand: Siemens
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 60 mm
Length: 36 mm
Power Rating: 22 kW
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 380 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045

FEATURED PRODUCTS
SIEMENS