3LD34101TK05

Siemens
982-3LD34101TK05
3LD34101TK05

Mfr.:

Description:
Disconnect Switches Main switch 3-pole Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,29 € 231,29 €
218,99 € 2.189,90 €
218,92 € 5.473,00 €
218,16 € 10.908,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
3 Pole
DIN Rail Mount
Screw
Knob
63 A
690 VAC
- 25 C
+ 55 C
IP20
Brand: Siemens
Height: 60 mm
Length: 47 mm
Power Rating: 22 kW
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509045
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS