3LD32100TL05

Siemens
982-3LD32100TL05
3LD32100TL05

Mfr.:

Description:
Disconnect Switches Main switch 3-pole + N Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,23 € 214,23 €
202,85 € 2.028,50 €
202,81 € 5.070,25 €
202,10 € 10.105,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
4 Pole
DIN Rail Mount
Screw
Knob
32 A
690 VAC
- 25 C
+ 55 C
IP20
Brand: Siemens
Color: Black
Height: 60 mm
Length: 49 mm
Power Rating: 11.5 kW
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509045
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS